| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DRYN |
GBC08DRYN
| Heilind Number: | SULGBC08DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DRYN, a high-performance PA9T and phosphor bronze female connector designed for optimal connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 16 positions spaced at 2.54mm (.1in) pitch, it offers versatility in PCB assembly. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its straight orientation and no-mounting design make installation hassle-free. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating further enhances its robustness. Perfect for board-to-board and card edge connections, the GBC08DRYN is a top choice for demanding applications.

