GBC08DRYS-S13

Heilind Number:SULGBC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DRYS-S13

Detailed Description

The GBC08DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in harsh environments. Featuring a side-hole mount type and card extender termination method, installation is convenient and secure. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal transmission at an amperage of 3A and voltage of 700VAC. This connector, with its 16 positions and straddle orientation, is perfect for complex electronic systems. Operating efficiently in a wide temperature range from -65 to 125°C, it offers exceptional durability. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term performance and reliability. The GBC08DRYS-S13 is a top choice for engineers seeking high-quality connectivity solutions in aerospace, defense, and industrial applications.