GBC08DRYS

Heilind Number:SULGBC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRYS

Detailed Description

Introducing the GBC08DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with a side hole mount type and through-hole termination, making installation easy. Gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and high signal integrity. With 16 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte tin termination plating ensures solderability and RoHS compliance. Whether in aerospace, military, or industrial applications, the GBC08DRYS delivers exceptional performance and reliability. Elevate your connectivity solutions with this top-of-the-line PCB connector.