| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DSXH |
GBC08DSXH
| Heilind Number: | SULGBC08DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 8 positions, this connector offers reliable connectivity in tight spaces. Featuring PA9T and phosphor bronze construction, with gold contact plating and matte tin termination, it ensures excellent signal transmission and durability. The full bellow contact type and clearance hole mount allow for secure and efficient installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its female gender and straight orientation make it versatile for various PCB configurations. Trust the GBC08DSXH for robust and high-quality board-to-board connections in your electronic designs.

