GBC08DSXI

Heilind Number:SULGBC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DSXI
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DSXI

Detailed Description

This high-performance PCB connector, SKU GBC08DSXI, boasts a combination of PA9T and Phosphor Bronze materials, ensuring durability and efficient connectivity. With a compact design featuring a single row of 8 positions and a pitch of 2.54mm, it's ideal for various electronic applications. The female connector, featuring Full Bellow contacts plated with gold, guarantees reliable signal transmission. Its threaded mounting and through-hole termination method provide secure attachment to the board. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for demanding environments. The Matte Tin termination plating enhances its longevity. Measuring 10.95mm in height and 8.38mm in width, it offers a space-saving solution without compromising performance. Perfect for hi-rel applications, this connector is a vital component for any PCB assembly task.