GBC08DSXN

Heilind Number:SULGBC08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DSXN
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DSXN

Detailed Description

Introducing the GBC08DSXN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic connections. Featuring a female gender with one row of eight positions, this connector offers seamless integration into your PCB layout. The termination method of thru-hole soldering ensures secure and durable attachment. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets the demands of various applications. The full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), optimizes space utilization on the PCB. The matte tin termination plating ensures RoHS compliance. Whether for industrial, automotive, or aerospace applications, the GBC08DSXN is the ideal choice for secure and efficient board-to-board connections.