GBC08DSXS

Heilind Number:SULGBC08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DSXS
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DSXS

Detailed Description

The GBC08DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 700VAC voltage rating, it offers efficient power transmission. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. With 8 positions and a 3A amperage, it's suitable for various electronic setups. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for both commercial and industrial use. The matte tin termination plating enhances durability, while the full bellow contact type ensures optimal performance. Compact yet robust, the GBC08DSXS is a reliable choice for your connectivity needs.