| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DTAD |
GBC08DTAD
| Heilind Number: | SULGBC08DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 16 positions, offering reliable connectivity in compact spaces. Its female gender and right-angle orientation make it versatile for various assembly setups. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the termination method of thru-hole with matte tin plating guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Ideal for applications requiring precision and robustness, the GBC08DTAD is a top choice in the world of electronic connectivity.

