GBC08DTAH

Heilind Number:SULGBC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DTAH

Detailed Description

SKU GBC08DTAH features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliability in high-performance applications. This female connector, with two rows and a clearance hole mount type, offers seamless integration on PCBs. The Thru Hole termination method guarantees secure connectivity. The contacts, made of Phosphor Bronze and plated with Gold, provide excellent conductivity. With a pitch of 2.54mm, it accommodates precise connections. Operating at 700 VAC and 3A, it meets stringent power requirements. The Loop Bellow contact type and Right Angle orientation optimize signal transmission. With 16 positions and a tail length of 2.54mm, it facilitates complex board-to-board connections. Built for durability, it operates in a wide temperature range from -65 to 125°C. Its compact design, measuring 15.49mm in height and 9.4mm in width, suits space-constrained environments. The Matte Tin termination plating ensures long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product caters to diverse connectivity needs. While not hi-rel certified, its quality construction and high functionality make it a reliable choice for various electronic systems. Get the GBC08DTAH connector for efficient and durable connectivity solutions.