GBC08DTAI

Heilind Number:SULGBC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTAI

Detailed Description

Introducing the GBC08DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 16 positions across 2 rows, this connector offers versatile mounting options. Its threaded, right-angle design and through-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for a wide range of industrial settings. The connector's compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. With matte tin termination plating and loop bellow contact type, it guarantees optimal performance and durability. Whether it's for aerospace, defense, or industrial electronics, the GBC08DTAI is the perfect choice for reliable and high-speed data transmission.