GBC08DTAN

Heilind Number:SULGBC08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTAN

Detailed Description

Introducing the GBC08DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 3A and voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The 16-position, right-angle female connector offers easy and secure connectivity, with gold-plated contacts for optimal signal transmission. Its loop bellow contact type and thru-hole termination method guarantee stable and long-lasting connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. The compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. Matte tin termination plating ensures compatibility with a wide range of PCBs. Trusted for its quality and performance, the GBC08DTAN is the perfect choice for your connectivity needs.