GBC08DTAS

Heilind Number:SULGBC08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTAS

Detailed Description

Introducing the GBC08DTAS Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring efficient conductivity and durability. With a dual-row, right-angle orientation and side-hole mount type, it offers versatility in installation. The 16-position, 2.54mm pitch design accommodates multiple connections with ease, while its 700VAC voltage rating and 3A amperage make it suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance in diverse environments. With Matte Tin termination plating and a compact size, it's ideal for use in industrial and commercial electronics. Trust in the GBC08DTAS for superior connectivity in your projects.