| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DTAT |
GBC08DTAT
| Heilind Number: | SULGBC08DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DTAT |
| ECAD Model: |
Specifications
Detailed Description
The GBC08DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 positions, this connector offers reliable connectivity in compact spaces. Constructed with PA9T and featuring Phosphor Bronze contacts plated in gold, it ensures both durability and excellent signal transmission. The threaded mount and right-angle orientation make it easy to install in tight locations. Rated for 700VAC and 3A, it can handle high-power applications with ease. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating also enhances its longevity. Perfect for industrial and electronic devices, the GBC08DTAT guarantees secure and efficient connections.

