GBC08DTBD

Heilind Number:SULGBC08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTBD

Detailed Description

The GBC08DTBD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB configurations. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts provide optimal conductivity, while the matte tin termination plating ensures long-term durability. Meeting stringent operating temperature requirements of -65 to 125°C, this connector is suitable for use in extreme conditions. With 16 positions arranged in two rows and a pitch of 2.54mm, it offers ample connectivity options. Whether in aerospace, military, or industrial applications, the GBC08DTBD is a trusted solution for secure and high-speed data transmission.