GBC08DTBS

Heilind Number:SULGBC08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DTBS

Detailed Description

The GBC08DTBS Connector is a high-performance component designed for precision connectivity in electronic devices. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability in demanding applications. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing Thru Hole termination with gold-plated contacts, it ensures excellent conductivity. The Loop Bellow contact type and right-angle orientation facilitate seamless board-to-board connections. With 16 positions and a tail length of 4.57mm, it accommodates multiple signals with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Perfect for use in hi-rel environments, the GBC08DTBS is a top choice for professionals in need of high-quality connectors for their projects.