| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGBC08DTKD-S288 |
GBC08DTKD-S288
| Heilind Number: | SULGBC08DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC08DTKD-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a durable PA9T housing and high-quality Phosphor Bronze contacts plated with Gold, ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm, it offers precise connectivity for up to 16 positions. The loop bellow contact type and straddle orientation further enhance its efficiency. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its clearance hole mount type and card extender termination method make installation hassle-free. Meeting stringent quality standards, it guarantees optimal performance. Upgrade your connectivity solutions with the GBC08DTKD-S288.

