GBC08DTKI

Heilind Number:SULGBC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTKI

Detailed Description

Introducing the GBC08DTKI, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female, two-row configuration with threaded mounting and through-hole termination method offers secure and stable installation. Each contact is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it facilitates efficient power and signal transmission. The 16-position connector, with a straight orientation and loop bellow contact type, provides versatility in connectivity solutions. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is ideal for a wide range of industrial settings. The matte tin termination plating ensures durability and longevity. Measuring .61in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet sturdy design. Whether for telecommunications, aerospace, or automotive applications, the GBC08DTKI is the perfect choice for your connectivity needs.