| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DTKN |
GBC08DTKN
| Heilind Number: | SULGBC08DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a low 2.54mm pitch and 16 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and Thru Hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the GBC08DTKN for secure and efficient board-to-board connections in your electronic projects.

