GBC08DTKS-S288

Heilind Number:SULGBC08DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DTKS-S288

Detailed Description

Introducing our GBC08DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 16 positions each, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its unique loop bellow contact type and straddle orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a termination method of card extender and termination plating of matte tin, it ensures secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GBC08DTKS-S288 is a reliable solution for your connectivity needs.