GBC08DTMD

Heilind Number:SULGBC08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DTMD

Detailed Description

The GBC08DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 16 positions on two rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The Matte Tin termination plating provides durability and longevity. Perfect for applications where performance and reliability are paramount, the GBC08DTMD is a top choice for engineers and manufacturers in need of high-quality connectors.