GBC08DTMH

Heilind Number:SULGBC08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTMH

Detailed Description

Introducing the GBC08DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 gold-plated contacts, this connector ensures reliable signal transmission at up to 700VAC and 3A. Its loop bellow contact type and right-angle orientation offer secure connectivity in tight spaces. Constructed with PA9T housing and phosphor bronze contacts with matte tin termination, it guarantees durability and long-lasting performance even in harsh environments. Operating temperature ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for use in space-constrained PCB layouts. Trust the GBC08DTMH for seamless and efficient board-to-board connections.