GBC08DTMI

Heilind Number:SULGBC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTMI

Detailed Description

Introducing the GBC08DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the loop bellow contact type and right-angle orientation optimize space utilization. With 16 positions, 700 VAC voltage rating, and 3A amperage, it's suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GBC08DTMI for your critical connectivity needs.