GBC08DTMN

Heilind Number:SULGBC08DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTMN

Detailed Description

Introducing the GBC08DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features 16 positions with two rows, accommodating a pitch of 2.54mm (.1in) for secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability, even in harsh environments. The termination method is through-hole, with a tail length of 6.35mm (.25in), offering easy installation on PCBs. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The right-angle orientation and compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), make it ideal for space-constrained applications. Rated for 700VAC and 3A, this connector is reliable and efficient. Trust the GBC08DTMN for seamless board-to-board connections in your designs.