GBC08DTMS

Heilind Number:SULGBC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DTMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DTMS

Detailed Description

Introducing the GBC08DTMS, a high-performance connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row, right-angle orientation with side hole mounting, it offers easy installation on PCBs. The Loop Bellow contact type guarantees secure connections, while its 16 positions and 3A amperage rating make it suitable for various electronic devices. Operating at temperatures ranging from -65 to 125°C and with a voltage capacity of 700VAC, this connector is built to withstand extreme conditions. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the GBC08DTMS is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Whether for board-to-board or card edge connections, this connector is a reliable choice for your high-reliability needs.