| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DTMT |
GBC08DTMT
| Heilind Number: | SULGBC08DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The right-angle orientation and threaded mount type make it easy to install, while the gold-plated contacts guarantee low contact resistance. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Ideal for aerospace, defense, and industrial applications, the GBC08DTMT is a crucial component for high-reliability systems.

