GBC10DCAD-S189

Heilind Number:SULGBC10DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCAD-S189

Detailed Description

Introducing the GBC10DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a dual-row configuration with 20 female contacts made of PA9T and Phosphor Bronze for exceptional conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and clearance hole mount type offer versatility in installation. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet sturdy connection solution. Trust the GBC10DCAD-S189 for secure and efficient board-to-board connectivity in aerospace, military, and industrial applications.