| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DCAD |
GBC10DCAD
| Heilind Number: | SULGBC10DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC10DCAD PCB connector, meticulously designed for high-performance applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two-row configuration and hairpin contacts offer secure connectivity, while the gold-plated terminations ensure optimal signal integrity. Engineered for ease of installation, it is suitable for clearance hole mounting with thru-hole termination. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the GBC10DCAD for seamless board-to-board connections in your critical applications.

