GBC10DCAH-S189

Heilind Number:SULGBC10DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCAH-S189

Detailed Description

Introducing the GBC10DCAH-S189, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This female connector features two rows of 20 Hairpin contacts, each meticulously crafted with PA9T housing and Phosphor Bronze material for optimal durability and signal transmission. With a pitch of 2.54mm and gold plating, it ensures reliable conduction with a current rating of 3A and voltage capacity of 700VAC. Its Clearance Hole mount and Thru Hole termination method offer easy and secure installation. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -65 to 125°C. The connector's right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, with its Matte Tin termination plating, guarantees long-lasting performance. Trust in the GBC10DCAHS189 for seamless and efficient board-to-board connections in your critical electronic designs.