GBC10DCAH

Heilind Number:SULGBC10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCAH

Detailed Description

Introducing the GBC10DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this female connector features two rows of 20 gold-plated contacts made of PA9T and phosphor bronze, ensuring excellent conductivity and durability. The contact type is a reliable hairpin design, suitable for high-speed data transmission. Operating at a wide temperature range from -65 to 125°C, it offers reliable performance in harsh environments. The right-angle orientation and clearance hole mount type allow for easy installation on PCBs. With a maximum voltage rating of 700 VAC and a current rating of 3A, this connector is ideal for power and signal transmission. The matte tin termination plating ensures secure solder connections. Measuring 15.49mm in height and 9.4mm in width, it is space-efficient while providing ample connectivity. Trust the GBC10DCAH for your critical electronic connections in aerospace, defense, and industrial applications.