GBC10DCAI

Heilind Number:SULGBC10DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCAI

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU GBC10DCAI. This connector, designed for reliability and durability, features a female gender with two rows for secure connectivity. With a threaded mount type and through-hole termination method, installation is seamless. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The Hairpin contact type, with twenty positions and a pitch of 2.54mm, allows for precise and stable connections. Its right-angle orientation, along with a tail length of 2.54mm, offers versatility in PCB layout. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of applications. Compact in size, with dimensions of 9.4mm (width) and 15.49mm (height), this connector is ideal for space-constrained designs. In compliance with industry standards, it is RoHS compliant. Trust the GBC10DCAI for your connectivity needs, ensuring high reliability in every application.