GBC10DCAN

Heilind Number:SULGBC10DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCAN

Detailed Description

Introducing the GBC10DCAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers secure power and signal transmission. The female connector, with two rows of 20 positions each, is ideal for applications requiring multiple connections. Its Thru Hole termination method and right-angle orientation allow for easy installation in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial uses. Trust the GBC10DCAN for seamless and efficient board-to-board connectivity in your electronic systems.