| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DCAS |
GBC10DCAS
| Heilind Number: | SULGBC10DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCAS |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DCAS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and two rows of 20 gold-plated contacts, it ensures reliable signal transmission in tight spaces. Featuring PA9T housing and phosphor bronze contacts, it offers excellent durability and conductivity. The connector is ideal for use in industrial settings, with a wide operating temperature range of -65 to 125°C and a voltage rating of 700VAC. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With matte tin termination plating, it guarantees secure and stable connections. Meeting stringent quality standards, this connector is a dependable choice for mission-critical systems.

