| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DCAT |
GBC10DCAT
| Heilind Number: | SULGBC10DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DCAT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features two rows of .1-inch pitch contacts, each crafted from durable PA9T and phosphor bronze with gold plating for optimal conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The threaded, right-angle mount type and thru-hole termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Meeting stringent quality standards, it guarantees long-lasting performance in mission-critical systems. Upgrade your connectivity solutions with the GBC10DCAT.

