GBC10DCBD-S189

Heilind Number:SULGBC10DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCBD-S189

Detailed Description

Introducing the GBC10DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and a sturdy mount type of Clearance Hole, this connector ensures secure and reliable connections in any setup. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type, along with a pitch of 2.54mm, allows for efficient signal transmission with a voltage rating of 700 VAC. With 20 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GBC10DCBD-S189 for seamless and high-speed connectivity in your electronic systems.