GBC10DCBD

Heilind Number:SULGBC10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCBD

Detailed Description

The GBC10DCBD PCB Connector is a high-quality component designed for reliable and efficient board-to-board connections. With a pitch of 2.54mm (.1 in) and 20 positions spread across 2 rows, it offers ample connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures superior conductivity and durability. The Hairpin contact type and Thru Hole termination method guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and clearance hole mount type facilitate easy installation. Topped off with Matte Tin termination plating, the GBC10DCBD is a dependable choice for demanding applications in electronics and beyond.