GBC10DCBH

Heilind Number:SULGBC10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCBH

Detailed Description

GBC10DCBH features a robust construction combining PA9T and Phosphor Bronze, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage, this female connector is designed for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure connections. The Clearance Hole mount type and Thru Hole termination method facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this right-angle connector is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it accommodates 20 positions with a pitch of 2.54mm. The Matte Tin termination plating ensures solderability. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections in electronic systems.