GBC10DCBI

Heilind Number:SULGBC10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCBI

Detailed Description

The GBC10DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. Its two rows of 20 hairpin contacts, spaced at 2.54mm pitch, provide secure connections. The threaded mount and through-hole termination method guarantee stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. The right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm allow for efficient PCB layout. With matte tin termination plating, it ensures durability and longevity. The GBC10DCBI is the perfect choice for high-reliability applications where performance is paramount.