| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DCBN |
GBC10DCBN
| Heilind Number: | SULGBC10DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DCBN, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 20 gold-plated contact pins, operating at 3A and 700VAC, guarantee efficient power transmission. The right-angle orientation and 2.54mm pitch offer versatile installation options. Meeting stringent standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, the GBC10DCBN is ideal for aerospace, defense, and industrial systems. Trust in its quality and durability for seamless PCB connections.

