GBC10DCBS

Heilind Number:SULGBC10DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCBS

Detailed Description

Introducing the GBC10DCBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 700VAC rating, it offers versatility and safety in power and data applications. The hairpin contact design and side-hole mount type allow for secure and efficient PCB assembly, while the right-angle orientation and 20 positions cater to diverse layout requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, the GBC10DCBS is a trusted choice for critical electronic connections in industries such as aerospace, telecommunications, and industrial automation. Elevate your design with this essential component, where performance meets reliability.