GBC10DCBT

Heilind Number:SULGBC10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCBT

Detailed Description

Introducing the GBC10DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 2.54mm pitch and right-angle orientation, it offers seamless integration onto circuit boards. The gold-plated hairpin contacts guarantee optimal signal transmission, while the threaded mounting and thru-hole termination method provide secure attachment. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. This connector, with 20 positions and a tail length of 4.57mm, meets the needs of complex electronic systems. With matte tin termination plating, it ensures durability and longevity. Trust the GBC10DCBT for your critical connectivity requirements.