GBC10DCCD

Heilind Number:SULGBC10DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCCD

Detailed Description

The GBC10DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Its female gender, 2 rows, and right-angle orientation make it versatile for various board layouts. Featuring PA9T and high-quality phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and thru-hole termination method further enhance its reliability. With a maximum amperage of 3A and operating temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's 20 positions, clearance hole mount type, and .25-inch (6.35mm) tail length provide easy installation and secure connectivity. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures compatibility with RoHS requirements, making it environmentally friendly. Ideal for aerospace, defense, and industrial applications, the GBC10DCCD is a reliable choice for your PCB interconnection needs.