GBC10DCCH-S189

Heilind Number:SULGBC10DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCCH-S189

Detailed Description

The GBC10DCCH-S189 is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The connector offers 20 gold-plated hairpin contacts, organized in two rows with a 2.54mm pitch, facilitating secure and precise connections. Its right-angle orientation and clearance hole mount type allow for easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides compact connectivity solutions without compromising on performance. Perfect for aerospace, defense, and industrial applications, the GBC10DCCH-S189 ensures high reliability in critical systems.