GBC10DCCH

Heilind Number:SULGBC10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCCH

Detailed Description

The GBC10DCCH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold and matte tin, this connector ensures exceptional conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with a right-angle orientation and 2.54mm pitch, offers efficient PCB connectivity. Its hairpin contact type and thru-hole termination method provide secure and stable attachment. With 20 positions and two rows, it allows for multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The compact design, with a height of 15.49mm and width of 9.4mm, conserves space on the PCB. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Whether in telecommunications, aerospace, or automotive applications, the GBC10DCCH guarantees optimal performance and reliability.