GBC10DCCI

Heilind Number:SULGBC10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCCI

Detailed Description

The GBC10DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capability, it meets stringent performance requirements. The threaded mounting and through-hole termination method provide secure attachment to PCBs. Its right-angle orientation and 20-position, 2-row design allow for efficient cable management. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. This connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in the GBC10DCCI for robust and dependable connectivity in your electronic systems.