GBC10DCCN-S189

Heilind Number:SULGBC10DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCCN-S189

Detailed Description

SKU GBC10DCCN-S189 features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this female connector offers precise and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and signal transmission. The hairpin contact type and right-angle orientation provide secure mating in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees stability in harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Perfect for industrial and commercial electronics, this connector is a reliable solution for your interconnection needs.