GBC10DCCN

Heilind Number:SULGBC10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCCN

Detailed Description

Introducing the GBC10DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 20 positions, it offers ample connectivity for your electronic devices. The Hairpin contact type and right-angle orientation enhance ease of use and installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various industrial and commercial setups. The connector's no-mounting design and thru-hole termination method make it versatile for different PCB configurations. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering exceptional performance. Ideal for applications where reliability is paramount, the GBC10DCCN is a must-have component for your connectivity needs.