GBC10DCCS-S189

Heilind Number:SULGBC10DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCCS-S189

Detailed Description

Introducing the GBC10DCCS-S189, a versatile and high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 20 positions arranged in 2 rows with a pitch of 2.54mm, ideal for space-constrained applications. The right-angle orientation and side-hole mount type facilitate easy installation, while the thru-hole termination method guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust in the GBC10DCCSS189 for seamless and durable board-to-board connections.