GBC10DCCS

Heilind Number:SULGBC10DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCCS

Detailed Description

SKU GBC10DCCS boasts robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. This female connector features two rows, accommodating 20 Hairpin contacts with gold plating for excellent conductivity. Designed for secure installation, it offers side hole mount and thru-hole termination, with a 2.54mm pitch and 700VAC voltage rating. The right-angle orientation and .25-inch tail length provide versatility in PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. Matte Tin termination plating enhances longevity, making it suitable for high-performance PCB assemblies. An essential component in the hi-rel category, the GBC10DCCS connector ensures uncompromised quality and functionality in various electronic systems.