| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCCT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DCCT |
GBC10DCCT
| Heilind Number: | SULGBC10DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DCCT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability even in harsh environments. Its 20-position, 2-row configuration offers ample connectivity, while the threaded mounting and through-hole termination method guarantee secure installation. The gold-plated Hairpin contacts provide excellent conductivity, rated for 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the GBC10DCCT for your critical connectivity needs.

