GBC10DCKD

Heilind Number:SULGBC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCKD

Detailed Description

Introducing the GBC10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions across 2 rows, this connector ensures secure and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The straight orientation and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its reliability. Compact in size with a connector height of 15.49mm and width of 9.4mm, the GBC10DCKD is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with this dependable and high-quality connector.